- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-2325807-3
4-2325807-3
TE Connectivity / AMP Brand
The 4-2325807-3 is a Z45L series LUMAWISE LED holder designed for a 19x19 mm (layout B) LED board.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The 4-2325807-3 is a Z45L series LUMAWISE LED holder designed for a 19x19 mm (layout B) LED board.
Search Keywords: 423258073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2325807-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
COB Substrate Thickness:1 mm
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:60 VDC
-
Contact Current Rating (Max):3 A
-
Termination Method to Wire & Cable:Poke-In
-
Compatible LED:Citizen CLL030 , Citizen CLL032 , Citizen CLU 034 , Citizen CLU 036 , Citizen CLU038 , Citizen CLU720 , Citizen CLU721 , Cree CMT 1922 , Cree CMT 1925 , Cree CMT 1930
-
Number of Positions:1
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C
-
Lighting Connector Features Included:Optic Compatible , Zhaga Inspired
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,960
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
60
$1.88
100
$1.72
260
$1.63
500
$1.57
1,000
$1.50
2,500
$1.41
5,000
$1.18
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing