- Home ›
- All Products›
- 4-2324579-0
4-2324579-0
TE Connectivity / AMP Brand
HOUSING, PLUG, 40P, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, PLUG, 40P, DUAL ROW, EP2.5
Search Keywords: 423245790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2324579-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Number of Positions:40
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Plug
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Connector Product Type:Housing
-
Mating Retention Type:Latch
-
Sealable:No
-
Contact Current Rating (Max):2.5 A
-
Number of Rows:2
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3850
Order Increment:
550
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,850
$0.7012
7,700
$0.3712
11,550
$0.2612
15,400 +
$0.2560
Click for Quote
Log in
to unlock special pricing