- Home ›
- All Products›
- 4-2322190-1
4-2322190-1
TE Connectivity / AMP Brand
18POS,AMP MCP 2.8,REC HSG ASSY,COD D
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18POS,AMP MCP 2.8,REC HSG ASSY,COD D
Search Keywords: 423221901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2322190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Degree of Protection:IP30
-
Mating Tab Width:2.8 mm
-
Nominal Voltage Architecture:24 V
-
Packaging Method:Carton
-
Row-to-Row Spacing:5.5 mm
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Operating Temperature (Max):105 °C
-
Operating Temperature Range:-40 – 105 °C
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Number of Rows:3
-
Number of Positions:18
-
Primary Locking Feature:Locking Lance
-
Primary Product Color:Violet
-
Centerline (Pitch):5.5 mm
-
Connector System:Wire-to-Wire
-
Product Length:38.3 mm
-
Product Width:29.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:27 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5125
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5,125
$3.04
10,250
$1.56
15,375
$1.06
20,500 +
$1.04
Click for Quote
Log in
to unlock special pricing