Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42318-2

The 42318-2 is a flanged, non-insulation support spade tongue terminal designed for 20-16 AWG wire and a size 6 stud.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 42318-2 is a flanged, non-insulation support spade tongue terminal designed for 20-16 AWG wire and a size 6 stud.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 423182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42318-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 13000
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42318-2 RoHS compliant?
Yes, 42318-2 is RoHS compliant.
What is the lead time for 42318-2?
The standard lead time for 42318-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,221
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6500
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1637
5,000
$0.1586
6,500
$0.1570
13,000
$0.1505
19,500
$0.1498
26,000 +
$0.1491
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!