- Home ›
- All Products›
- 4-2317570-5
4-2317570-5
TE Connectivity / AMP Brand
AV22 DPM 3A MOVING RING R&B 24V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV22 DPM 3A MOVING RING R&B 24V FL
Search Keywords: 423175705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2317570-5
-
Alias/AKA:AV2220EB24T5Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tactile:No
-
ESD Grounding Terminal:Without
-
Detent Style:Audible
-
Number of Actuators:Single
-
Actuator Style:Round
-
Switch Type:Pushbutton
-
Illuminated:Yes
-
Actuator Profile:Flush
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Copper
-
Case Material:PBT
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Support Bracket:Without
-
Snap Action:Without
-
Process Sealed:Yes
-
Dust Proof:Yes
-
Mounting Angle:Vertical
-
Operating Function:Momentary
-
IP Rating:IP67
-
Actuator Force:357 g, 12.6 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$47.06
50
$28.96
75
$22.93
100 +
$22.47
Click for Quote
Log in
to unlock special pricing