- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-2317570-1
4-2317570-1
TE Connectivity / AMP Brand
AV22 SPL 3A MOVING RING R&Y 24V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV22 SPL 3A MOVING RING R&Y 24V FL
Search Keywords: 423175701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2317570-1
-
Alias/AKA:AV2211EG24T5Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$45.62
5
$45.51
10
$45.40
25
$45.29
50
$27.87
75
$22.06
100 +
$21.62
Click for Quote
Log in
to unlock special pricing