Image is representational - see mfr. specs

AV22 SPL 3A MOVING RING R&Y 12V FL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AV22 SPL 3A MOVING RING R&Y 12V FL
Search Keywords: 423175700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2317570-0
  • Alias/AKA:
    AV2211EG12T5Q04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Snap Action:
    Without
  • Switch Type:
    Pushbutton
  • Actuator Style:
    Round
  • ESD Grounding Terminal:
    Without
  • Dust Proof:
    Yes
  • Number of Actuators:
    Single
  • Detent Style:
    Audible
  • Switch Contact Plating Material:
    Silver
  • Actuator Profile:
    Flush
  • Tactile:
    No
  • Mounting Angle:
    Vertical
  • Support Bracket:
    Without
  • Contact Base Material:
    Copper
  • Illuminated:
    Yes
  • Bushing Style:
    Threaded
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Case Material:
    PBT
  • Process Sealed:
    Yes
  • Operating Function:
    On Off
  • IP Rating:
    IP67
  • Actuator Force:
    255 g, 9 oz
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$44.40
50
$27.32
75
$21.63
100 +
$21.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!