- Home ›
- All Products›
- 4-2316542-6
4-2316542-6
TE Connectivity / AMP Brand
AV19 DPM 3A SPOT LOGO R&Y 12V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV19 DPM 3A SPOT LOGO R&Y 12V FL
Search Keywords: 423165426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2316542-6
-
Alias/AKA:AV1920DG12T5Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Dust Proof:Yes
-
Mounting Angle:Vertical
-
Actuator Profile:Flush
-
Support Bracket:Without
-
Detent Style:Audible
-
Snap Action:Without
-
Illuminated:Yes
-
Tactile:No
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Number of Actuators:Single
-
Operating Function:Momentary
-
Switch Type:Pushbutton
-
ESD Grounding Terminal:Without
-
Case Material:PBT
-
Switch Contact Plating Material:Silver
-
Actuator Style:Round
-
IP Rating:IP67
-
Actuator Force:357 g, 12.6 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$46.11
5
$46.00
10
$45.88
25
$45.77
50
$28.16
75
$22.30
100 +
$21.85
Click for Quote
Log in
to unlock special pricing