- Home ›
- All Products›
- 4-2316110-4
4-2316110-4
TE Connectivity / AMP Brand
AMPMODU 2mm, WTB, RECEPTACLE, HOUSING, CRIMP, DUAL ROW. CENTER LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU 2mm, WTB, RECEPTACLE, HOUSING, CRIMP, DUAL ROW. CENTER LATCH
Search Keywords: 423161104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2316110-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50 -
Number of Positions:44
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Contact Retention Within Housing:With
-
Circuit Application:Signal
-
Row-to-Row Spacing:.079 in, 2 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Board
-
Housing Material:LCP (Liquid Crystal Polymer)
-
UL File Number:E28476
-
PCB Mount Alignment:Without
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):2 A
-
Wire Size:24 – 30 AWG
-
Mating Retention Type:Latch
-
Sealable:No
-
Connector Product Type:Housing
-
Insulation Resistance:1000 MΩ
-
Termination Method to Wire & Cable:Crimp Snap-In
-
Housing Color:Black
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
UL Rating:Recognized
-
Operating Voltage:125 V
-
Contact Retention Type within Housing:Locking Lance
-
Centerline (Pitch):.079 in, 2 mm
-
Approved Standards:UL E28476
-
Agency/Standard:UL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
750
$1.900
1,500
$1.169
2,250
$0.926
3,000 +
$0.907
Click for Quote
Log in
to unlock special pricing