- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Springs ›
- 4-23147-7
TE Connectivity / AMP Brand
4-23147-7
Compression Spring
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-23147-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7320205060
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Free Length:N/A
-
Leg Length:N/A
-
Finish:N/A
-
Inner Diameter:N/A
-
End Configuration:N/A
-
Family:4-23147-7
-
Maximum Load:N/A
-
Material:N/A