- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42308-1
42308-1
TE Connectivity / AMP Brand
Receptacle Terminal 14-18AWG F 17.52mm 6.09mm Strip on Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle Terminal 14-18AWG F 17.52mm 6.09mm Strip on Reel
Search Keywords: 423081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42308-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Receptacle Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,000
Ships today, if you order in
You may purchase all in-stock quantity of 7,000
Stock lot only:
7000
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
6,000
$0.0770
12,000
$0.0577
18,000
$0.0539
24,000 +
$0.0528
Click for Quote
Log in
to unlock special pricing