- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-2299782-1
4-2299782-1
TE Connectivity / AMP Brand
Conn Housing RCP 2Power/6Signal POS 9mm/6mm Crimp ST Cable Mount Blue Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Housing RCP 2Power/6Signal POS 9mm/6mm Crimp ST Cable Mount Blue Box
Search Keywords: 422997821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2299782-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2Power/6Signal
-
Maximum Voltage Rating:603494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
256
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$3.73
50
$3.43
230
$3.13
460
$2.53
690
$2.46
1,150
$2.38
2,530
$2.15
5,060 +
$2.05
Click for Quote
Log in
to unlock special pricing