- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-2299683-3
4-2299683-3
TE Connectivity / AMP Brand
EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW
Search Keywords: 422996833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2299683-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.2/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,250
$0.2036
4,500
$0.1527
6,750
$0.1425
9,000 +
$0.1396
Click for Quote
Log in
to unlock special pricing