- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4-229910-1
4-229910-1
TE Connectivity / AMP Brand
CLAMP, CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CLAMP, CABLE
Product Highlights:
- Cable Clamp
- Number of Positions = 50
- Cable Outer Diameter = 13.97 mm
- Cable-to-Cable Application
Search Keywords: 42299101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-229910-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:18.41 x 13.58 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,588
Ships today, if you order in
Minimum Order Quantity:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.3650
50
$0.3318
500
$0.3106
1,000
$0.3042
2,500
$0.2958
5,000
$0.2894
7,500
$0.2857
10,000
$0.2830
15,000 +
$0.2793
Click for Quote
Log in
to unlock special pricing