- Home ›
- All Products›
- 4-2295321-8
4-2295321-8
TE Connectivity / AMP Brand
RITS CONN. SOCKET ASSY 8P GREEN TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RITS CONN. SOCKET ASSY 8P GREEN TIN
Search Keywords: 422953218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2295321-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging Method:Tube
-
Wire Contact Termination Area Plating Material:Tin
-
Circuit Identification Feature:Without
-
Halogen Free:Yes
-
Contact Layout:Inline
-
Packaging Quantity:20
-
Shielded:No
-
Mating Retention Type:Latch
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Thermoplastic GF
-
Centerline (Pitch):.079 in
-
Mating Alignment:With
-
Circuit Application:Signal
-
PCB Mount Alignment Type:None
-
Number of Positions:8
-
Mating Retention:With
-
Housing Color:Green
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Contact Underplating Material:Nickel
-
Operating Voltage:32 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
PCB Mount Retention:Without
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Connector Height:.905 in, 23 mm
-
Contacts Preloaded:Yes
-
Product Length:.937 in, 23.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$6.83
250
$6.81
500
$6.80
750
$6.78
1,500
$3.58
2,250
$2.46
3,000 +
$2.42
Click for Quote
Log in
to unlock special pricing