Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42282-1

FF 250 REC 18-14AWG BR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 REC 18-14AWG BR LP
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 3.05-4.06 [.120-.160] mm [in]
  • Receptacle Style = Straight
Search Keywords: 422821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42282-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.16 mm²
Wire Size: 14-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42282-1 RoHS compliant?
Yes, 42282-1 is RoHS compliant.
What is the lead time for 42282-1?
The standard lead time for 42282-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25,030   can ship 12/7/26
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2113
2,500
$0.1807
5,000
$0.1725
7,500
$0.1717
10,000
$0.1639
25,000
$0.1635
50,000
$0.1631
100,000 +
$0.1627
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!