Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42281-2

0.250" (6.35mm) Quick Connector Female 14-18 AWG Crimp Connector Non-Insulated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.250" (6.35mm) Quick Connector Female 14-18 AWG Crimp Connector Non-Insulated
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]
  • Receptacle Style = Straight
Search Keywords: 422812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    42281-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42281-2 RoHS compliant?
Yes, 42281-2 is RoHS compliant.
What is the lead time for 42281-2?
The standard lead time for 42281-2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78,250
Can Ship immediately
Minimum Order Quantity:
2500
17 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1167
5,000
$0.1144
7,500
$0.1134
11,000
$0.1122
33,000
$0.1112
55,000
$0.1109
110,000
$0.1101
154,000 +
$0.1098
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!