Available Replacements
Older Equivalent
62530-1 62530-1 TE Connectivity / AMP Brand FF 250 REC 18-14AWG BR
62530-1

TE Connectivity / AMP Brand

In Stock: 12,000

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42281-1

FF 250 REC 18-14AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 REC 18-14AWG BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]
  • Receptacle Style = Straight
Search Keywords: 422811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    42281-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 42281-1?
The recommended replacement for 42281-1 is 62530-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 42281-1 RoHS compliant?
Yes, 42281-1 is RoHS compliant.
What is the lead time for 42281-1?
The standard lead time for 42281-1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68,400
Can Ship immediately
On Order:
66,000   can ship 9/14/26
Minimum Order Quantity:
2500
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1076
5,000
$0.1055
7,500
$0.1045
11,000
$0.1034
33,000
$0.1031
55,000
$0.1029
110,000
$0.1026
154,000 +
$0.1024
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!