- Home ›
- All Products›
- 4-2260663-1
4-2260663-1
TE Connectivity / AMP Brand
DYNAMIC D5900 REC CONNECTOR ASSY 4P-X
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D5900 REC CONNECTOR ASSY 4P-X
Search Keywords: 422606631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2260663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector System:Wire-to-Board
-
Number of Positions:4
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):42 A
-
Wire Size:18 – 8 AWG
-
Number of Rows:1
-
Terminal Block Connector Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.516 in, 13.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Push-In
-
Product Orientation:Vertical
-
Wire Entry Location:Top
-
Wire Entry Angle:180°
-
Primary Product Color:Black
-
Operating Voltage:600 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2490
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,490
$28.21
4,980
$14.41
7,470
$9.81
9,960 +
$9.61
Click for Quote
Log in
to unlock special pricing