- Home ›
- All Products›
- 4-2260661-1
4-2260661-1
TE Connectivity / AMP Brand
DYNAMIC D5900 HORIZONTAL HDR ASSY 4P-X
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D5900 HORIZONTAL HDR ASSY 4P-X
Search Keywords: 422606611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2260661-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):42 A
-
Number of Positions:4
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Thermoplastic
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.516 in, 13.1 mm
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Push-In
-
Primary Product Color:Black
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:600 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2499
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,499
$20.15
4,998
$10.29
7,497
$7.00
9,996 +
$6.86
Click for Quote
Log in
to unlock special pricing