Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42241-2

FF 250 TAB 18-14 AWG .032 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 TAB 18-14 AWG .032 TPBR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 3.05-4.06 [.120-.160] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 422412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42241-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42241-2 RoHS compliant?
Yes, 42241-2 is RoHS compliant.
What is the lead time for 42241-2?
The standard lead time for 42241-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,731
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1954
2,500
$0.1695
5,000
$0.1639
7,500
$0.1635
10,000
$0.1610
25,000
$0.1606
50,000
$0.1602
100,000 +
$0.1598
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!