- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42241-1
42241-1
TE Connectivity / AMP Brand
FF 250 TAB 18-16AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 18-16AWG BR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.05-4.06 [.120-.160] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 422411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.1727
2,500
$0.1552
5,000
$0.1530
7,500
$0.1469
10,000
$0.1322
25,000
$0.1286
50,000
$0.1235
100,000 +
$0.1232
Click for Quote
Log in
to unlock special pricing