- Home ›
- All Products›
- 4-2232826-2
4-2232826-2
TE Connectivity / AMP Brand
SGI2.0 header assembly TH 2P,key B,BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SGI2.0 header assembly TH 2P,key B,BLK
Search Keywords: 422328262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2232826-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
852 -
Operating Voltage:50 VAC, 50 VDC
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Mount Retention Type:Kinked Legs
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Finish:Bright
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.079 in, 2 mm
-
Number of Positions:2
-
Primary Product Color:Black
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Contact Current Rating (Max):2 A
-
Shielded:No
-
Connector Mounting Type:Board Mount
-
Approved Standards:UL E28476
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Glow Wire Rating:Glow Wire
-
Connector & Contact Terminates To:Printed Circuit Board
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Packaging Type:Tray
-
PCB Mount Orientation:Vertical
-
Agency/Standard:VDE
-
Mating Retention:With
-
PCB Mount Retention:With
-
Connector Profile:Standard
-
Mating Alignment Type:Keyed
-
Housing Material:66 Nylon
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,224
Can Ship immediately
MOQ for In Stock Qty:
852
MOQ for out of Stock Qty:
852
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
852
$0.2593
1,000
$0.2587
2,500
$0.2580
3,834
$0.2573
7,668
$0.1584
11,502
$0.1254
15,336 +
$0.1229
Click for Quote
Log in
to unlock special pricing