- Home ›
- All Products›
- 4-2232546-3
4-2232546-3
TE Connectivity / AMP Brand
GI2.5 HDR ASS 4P RED NO BOSS TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GI2.5 HDR ASS 4P RED NO BOSS TAPE
Search Keywords: 422325463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2232546-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Sealable:No
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Receptacle
-
Number of Power Positions:4
-
Housing Color:Blue
-
Circuit Application:Power
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Number of Signal Positions:0
-
Number of Rows:1
-
Housing Material:Nylon 66 GF
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:4
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
450
$0.1855
1,350
$0.1743
2,700
$0.1667
5,400
$0.1517
7,650
$0.1495
25,200
$0.1333
50,400
$0.1211
100,350 +
$0.1208
Click for Quote
Log in
to unlock special pricing