- Home ›
- All Products›
- 4-2213819-5
4-2213819-5
TE Connectivity / AMP Brand
6X6 ILL TACT SMT 260GF HI SOFT ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
6X6 ILL TACT SMT 260GF HI SOFT ORANGE
Search Keywords: 422138195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2213819-5
-
Alias/AKA:FSMIJM63BA04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
450 -
Dust Proof:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Mounting Angle:Vertical
-
Tactile Switch Contact Current Rating:50 mA
-
Process Sealed:No
-
Illuminated:With
-
Actuator Color:BROWN
-
Tactile Switch Mounting Type:Surface Mount
-
Actuator Style:Rectangular
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Brass
-
Operating Function:Off (On)
-
Actuator Force:260 g, 9.17 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Ships today, if you order in
You may purchase all in-stock quantity of 430
Stock lot only:
430
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
450
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.496
900
$1.360
1,013
$1.070
1,350 +
$1.050
Click for Quote
Log in
to unlock special pricing