- Home ›
- All Products›
- 4-2213818-3
4-2213818-3
TE Connectivity / AMP Brand
6X6 ILL TACT THT 260GF HI YELLOW GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
6X6 ILL TACT THT 260GF HI YELLOW GREEN
Search Keywords: 422138183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2213818-3
-
Alias/AKA:FSMIJ63BG04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Actuator Color:BROWN
-
Tactile Switch Mounting Type:Through Hole
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Brass
-
Dust Proof:No
-
Illuminated:With
-
Process Sealed:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Function:Off (On)
-
Tactile Switch Mounting Angle:Vertical
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Style:Rectangular
-
Actuator Force:260 g, 9.17 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
263
$1.58
525
$1.20
788
$1.12
1,050 +
$1.10
Click for Quote
Log in
to unlock special pricing