- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4-2213767-3
TE Connectivity / AMP Brand
4-2213767-3
AV19 DPM 5A MOVE RING LED WHITE 24V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2213767-3
-
Alias/AKA:AV1920E124Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round