- Home ›
- All Products›
- 4-2213766-4
4-2213766-4
TE Connectivity / AMP Brand
AV19 DPM 0.4VA POWER LED WHITE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 DPM 0.4VA POWER LED WHITE 24V
Search Keywords: 422137664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2213766-4
-
Alias/AKA:AV1920P124R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Double Pole - Single Throw
-
Operating Function:Momentary
-
Switch Contact Plating Material:Gold
-
Process Sealed:Yes
-
Illuminated:Yes
-
Support Bracket:Without
-
Actuator Profile:Flush
-
Switch Type:Pushbutton
-
Number of Actuators:Single
-
Actuator Style:Round
-
Snap Action:Without
-
Bushing Length:19 in
-
Termination Type:Wire Lugs
-
ESD Grounding Terminal:Without
-
Mounting Angle:Vertical
-
Bushing Style:Threaded
-
Tactile:No
-
Dust Proof:Yes
-
Detent Style:Audible
-
Case Material:PBT
-
IP Rating:IP67
-
Actuator Force:357 g, 12.6 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$30.56
50
$18.81
75
$14.89
100 +
$14.59
Click for Quote
Log in
to unlock special pricing