Image is representational - see mfr. specs

STD TIMER HOUSING 2P RED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
STD TIMER HOUSING 2P RED
Search Keywords: 421786002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2178600-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Connector System:
    Wire-to-Wire
  • Mating Retention Type:
    Lock
  • Sealable:
    No
  • Connector & Housing Type:
    Receptacle
  • Number of Positions:
    2
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Rows:
    1
  • Mating Retention:
    With
  • Housing Material:
    PA 6
  • Connector Product Type:
    Housing
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Row-to-Row Spacing:
    .197 in, 5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Red
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$0.2745
3,000
$0.2059
4,500
$0.1921
6,000 +
$0.1883
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!