- Home ›
- All Products›
- 4-2176733-9
4-2176733-9
TE Connectivity / AMP Brand
Power Resistor - 10 kOhms ±5% - 350W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 10 kOhms ±5% - 350W - Chassis Mount - Terminal Screw Type
Search Keywords: 421767339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176733-9
-
Alias/AKA:HSHC35010KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2
$71.92
6
$66.55
10
$66.38
26
$61.08
50
$58.90
100
$54.14
250 +
$49.24
Click for Quote
Log in
to unlock special pricing