- Home ›
- All Products›
- 4-2176614-3
4-2176614-3
TE Connectivity / AMP Brand
EP 10W (SS) 56R 5% BULK BOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 10W (SS) 56R 5% BULK BOX
Search Keywords: 421766143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176614-3
-
Alias/AKA:EP10WSS56RJBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:56 Ω
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:10 W
-
Lead Type:Axial-Leaded
-
Element Type:Wire Wound
-
Operating Voltage:500 V
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Bag & Box
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$2.81
2,500
$1.49
3,750
$1.05
5,000 +
$1.03
Click for Quote
Log in
to unlock special pricing