Image is representational - see mfr. specs

EP 1W (SSS) 43R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
EP 1W (SSS) 43R 5%
Search Keywords: 421766090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176609-0
  • Alias/AKA:
    EP1WSSS43RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Terminations:
    2
  • Power Rating:
    1 W
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Ammo Packed
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±300 ppm/°C
  • Number of Resistors:
    1
  • Resistance Value:
    43 Ω
  • Element Type:
    Wire Wound
  • Resistor Type:
    Power Resistor
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0587
5,000
$0.0462
10,000
$0.0442
25,000
$0.0430
50,000
$0.0403
100,000
$0.0366
150,000
$0.0365
250,000 +
$0.0337
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!