- Home ›
- All Products›
- 4-2176597-9
TE Connectivity / AMP Brand
4-2176597-9
RLC73PD 2H R178 1% 4K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-2176597-9 |
| Alias/AKA: | RLC73PD2HR178FTE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Number of Resistors: | 1 |
| Number of Terminations: | 2 |
| Resistance Value: | .178 Ω |
| Temperature Coefficient: | ±50 ppm/°C |
| Element Type: | Thick Film |
| Packaging Method: | Taped & Reeled |
| Resistance Class: | Up to 1kΩ |
| Power Rating: | 1 W |
| Resistor Type: | Current Sensing Resistor |
| Operating Temperature Range: | -55 – 155 °C |