- Home ›
- All Products›
- 4-2176597-3
4-2176597-3
TE Connectivity / AMP Brand
RLC73PD 2H R154 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PD 2H R154 1% 4K RL
Search Keywords: 421765973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176597-3
-
Alias/AKA:RLC73PD2HR154FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Resistance Value:.154 Ω
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:1 W
-
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1177
8,000
$0.1160
12,000
$0.1144
28,000
$0.1112
52,000
$0.1012
100,000
$0.0956
152,000 +
$0.0944
Click for Quote
Log in
to unlock special pricing