Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-2176566-3

3430 A3 1% 51R 100ppm 1k RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3430 A3 1% 51R 100ppm 1k RL
Search Keywords: 421765663
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-2176566-3
Alias/AKA: 3430A3F51RTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 51 Ω
Power Rating: 3 W
Temperature Coefficient: ±100 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-2176566-3 RoHS compliant?
Yes, 4-2176566-3 is RoHS compliant.
What is the lead time for 4-2176566-3?
The standard lead time for 4-2176566-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3891
3,000
$0.3558
5,000
$0.3411
8,000
$0.3367
10,000
$0.3232
15,000
$0.3146
25,000
$0.2932
50,000 +
$0.2689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!