- Home ›
- All Products›
- 4-2176524-9
TE Connectivity / AMP Brand
4-2176524-9
3503G 2B 1K74 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3503G 2B 1K74 1% 1K RL
Search Keywords: 421765249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176524-9
-
Alias/AKA:3503G2B1K74FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Number of Terminations:2
-
Operating Voltage:100 V
-
Number of Resistors:1
-
Power Rating:2 W
-
Resistance Value:1.74K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Taped & Reeled
-
Resistor Type:Power Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 4-2176524-9 RoHS compliant?
Yes, 4-2176524-9 is RoHS compliant.
What is the lead time for 4-2176524-9?
The standard lead time for 4-2176524-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.175
500
$0.881
750
$0.822
1,000 +
$0.806
Click for Quote
Log in
to unlock special pricing