Image is representational - see mfr. specs

3503G 2B 162R 1% 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3503G 2B 162R 1% 1K RL
Search Keywords: 421765239
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176523-9
  • Alias/AKA:
    3503G2B162RFTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Value:
    162 Ω
  • Resistor Type:
    Power Resistor
  • Resistance Class:
    Up to 1kΩ
  • Number of Resistors:
    1
  • Operating Voltage:
    100 V
  • Temperature Coefficient:
    ±50 ppm/°C
  • Element Type:
    Thin Film
  • Packaging Method:
    Taped & Reeled
  • Number of Terminations:
    2
  • Power Rating:
    2 W
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.734
1,000
$0.701
3,000
$0.644
5,000
$0.642
8,000
$0.618
10,000
$0.594
15,000
$0.586
25,000 +
$0.539
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!