Image is representational - see mfr. specs

CJP 300W 1K2 5% Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CJP 300W 1K2 5% Lead
Search Keywords: 421765081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176508-1
  • Alias/AKA:
    CJP300J1K2J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -55 – 250 °C
  • Power Rating:
    300 W
  • Element Type:
    Wire Wound
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Packaging Method:
    Box
  • Resistance Class:
    1kΩ – 1MΩ
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistance Value:
    1.2K Ω
  • Panel Mount Feature Type:
    Flange with Mounting Slots
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$41.91
5
$37.40
10
$37.30
25
$35.23
50
$33.30
100
$32.11
250 +
$29.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!