Image is representational - see mfr. specs

SMF 7W 47K 5% Taped

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMF 7W 47K 5% Taped
Search Keywords: 421764600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176460-0
  • Alias/AKA:
    SMF747KJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    300
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Power Rating:
    7 W
  • Element Type:
    Metal Film
  • Resistance Value:
    47K Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    750 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    750 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
300
$2.37
600
$1.46
900
$1.15
1,200 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!