- Home ›
- All Products›
- 4-2176459-1
TE Connectivity / AMP Brand
4-2176459-1
SMW 7W 4R7 5% Taped
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMW 7W 4R7 5% Taped
Search Keywords: 421764591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176459-1
-
Alias/AKA:SMW74R7JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300 -
Power Rating:7 W
-
Number of Resistors:1
-
Resistance Value:4.7 Ω
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-2176459-1 RoHS compliant?
Yes, 4-2176459-1 is RoHS compliant.
What is the lead time for 4-2176459-1?
The standard lead time for 4-2176459-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
300
$2.84
600
$1.75
900
$1.39
1,200 +
$1.36
Click for Quote
Log in
to unlock special pricing