- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176436-3
4-2176436-3
TE Connectivity / AMP Brand
CRGH0805 1% 1R0 0.33W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH0805 1% 1R0 0.33W
Search Keywords: 421764363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176436-3
-
Alias/AKA:CRGH0805F1R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Reel Pack:
5000 -
Resistance Value:1 Ω
-
Power Rating:.33 W
-
Temperature Coefficient:±200 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0231
10,000
$0.0217
25,000
$0.0208
50,000
$0.0205
100,000
$0.0196
150,000
$0.0196
250,000
$0.0182
500,000 +
$0.0172
Click for Quote
Log in
to unlock special pricing