- Home ›
- All Products›
- 4-2176430-6
4-2176430-6
TE Connectivity / AMP Brand
MPT35 15R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT35 15R 1%
Search Keywords: 421764306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176430-6
-
Alias/AKA:MPT35C15RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Temperature Coefficient:±50 ppm/°C
-
Element Type:Thick Film
-
Resistor Type:Power Resistor
-
Packaging Method:Tube
-
Number of Terminations:2
-
Power Rating:35 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:15 Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$10.83
250
$6.67
375
$5.28
500 +
$5.17
Click for Quote
Log in
to unlock special pricing