- Home ›
- All Products›
- 4-2176429-7
4-2176429-7
TE Connectivity / AMP Brand
MPT100 22R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT100 22R 1%
Search Keywords: 421764297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176429-7
-
Alias/AKA:MPT100C22RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Power Rating:100 W
-
Packaging Method:Tube
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Value:22 Ω
-
Operating Voltage:700 V
-
Lead Type:Radial-Leaded
-
Voltage Rating:700 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
350
can ship
MOQ for out of Stock Qty:
88
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$40.50
25
$40.40
50
$40.30
88
$40.20
175
$21.40
263
$15.03
350 +
$14.73
Click for Quote
Log in
to unlock special pricing