- Home ›
- All Products›
- 4-2176399-8
4-2176399-8
TE Connectivity / AMP Brand
3502 2M2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3502 2M2 5%
Search Keywords: 421763998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176399-8
-
Alias/AKA:35022M2JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Number of Resistors:1
-
Element Type:Thick Metal Film
-
Resistance Value:2.2M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,951
Can Ship immediately
You may purchase all in-stock quantity of 1,951
Stock lot only:
1951
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.1956
2,000
$0.1778
4,000
$0.1737
6,000
$0.1713
8,000
$0.1695
26,000
$0.1626
50,000
$0.1506
100,000 +
$0.1392
Click for Quote
Log in
to unlock special pricing