Image is representational - see mfr. specs

3502 1M0 5%

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
3502 1M0 5%
Search Keywords: 421763994
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    4-2176399-4
  • Alias/AKA:
    35021M0JT
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Temperature Coefficient:
    ±100 ppm/°C
  • Power Rating:
    2 W
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Resistance Class:
    1MΩ – 1GΩ
  • Resistance Value:
    1M Ω
  • Element Type:
    Thick Metal Film
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
2000
многократный:
2000
14 Weeks Можно отправить 7/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
2 000
$0.1824
4 000
$0.1744
6 000
$0.1719
8 000
$0.1695
26 000
$0.1584
50 000
$0.1500
100 000 +
$0.1399
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!