Image is representational - see mfr. specs

CRGCQ 0603 10M 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGCQ 0603 10M 5%
Search Keywords: 421763403
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176340-3
  • Alias/AKA:
    CRGCQ0603J10M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Temperature Coefficient:
    ±100 ppm/°C
  • Number of Terminations:
    2
  • Element Type:
    Thick Film
  • Resistor Type:
    General Purpose Resistor
  • Power Rating:
    .1 W
  • Number of Resistors:
    1
  • Resistance Value:
    10M Ω
  • Resistance Class:
    1MΩ – 1GΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    75 V
  • Voltage Rating:
    75 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
5000
14 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0018
50,000
$0.0017
100,000
$0.0017
150,000
$0.0017
250,000
$0.0016
500,000
$0.0015
1,000,000 +
$0.0014
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!