Image is representational - see mfr. specs

CRGCQ Series SMD Thick Film Resistor - 33 kohm ±1% - 0.0625W - 0402 - AEC-Q200 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGCQ Series SMD Thick Film Resistor - 33 kohm ±1% - 0.0625W - 0402 - AEC-Q200 - Tape&Reel
Search Keywords: 421763373
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176337-3
  • Alias/AKA:
    CRGCQ0402F33K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Power Rating:
    .0625 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    50 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0020
30,000
$0.0020
50,000
$0.0020
100,000
$0.0020
250,000
$0.0018
500,000
$0.0017
1,000,000 +
$0.0016
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!