- Home ›
- All Products›
- 4-2176331-9
4-2176331-9
TE Connectivity / AMP Brand
Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel
Search Keywords: 421763319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176331-9
-
Alias/AKA:CRGP2512F100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Element Type:Thick Film
-
Resistor Type:General Purpose Resistor
-
Resistance Value:100K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1040
8,000
$0.1032
12,000
$0.1012
28,000
$0.1010
52,000
$0.0992
100,000
$0.0940
152,000 +
$0.0935
Click for Quote
Log in
to unlock special pricing