- Home ›
- All Products›
- 4-2176330-2
4-2176330-2
TE Connectivity / AMP Brand
CRGP 2010 27K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP 2010 27K 1%
Search Keywords: 421763302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176330-2
-
Alias/AKA:CRGP2010F27K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Element Type:Thick Film
-
Power Rating:1.25 W
-
Number of Resistors:1
-
Resistance Value:27K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:400 V
-
Product Type:Fixed Resistor
-
Voltage Rating:400 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
8000
Order Increment:
4000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.0820
8,000
$0.0745
12,000
$0.0735
28,000
$0.0713
52,000
$0.0698
100,000
$0.0681
152,000
$0.0636
252,000 +
$0.0595
Click for Quote
Log in
to unlock special pricing