- Home ›
- All Products›
- 4-2176329-5
4-2176329-5
TE Connectivity / AMP Brand
Thick Film Resistor - SMD 1210 - 47 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 1210 - 47 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel
Search Keywords: 421763295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176329-5
-
Alias/AKA:CRGP1210F47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:General Purpose Resistor
-
Power Rating:.75 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:47K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0431
10,000
$0.0427
25,000
$0.0420
50,000
$0.0415
100,000
$0.0410
150,000
$0.0407
250,000 +
$0.0383
Click for Quote
Log in
to unlock special pricing